TPS65735RSNR

Texas Instruments
595-TPS65735RSNR
TPS65735RSNR

Mfr.:

Description:
Power Management Specialised - PMIC PMU for Active Shutt er 3D Glasses

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.932

Stock:
2.932 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2932 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,63 € 16,30 €
1,49 € 37,25 €
1,33 € 133,00 €
1,26 € 315,00 €
1,21 € 605,00 €
1,17 € 1.170,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,11 € 6.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65735
PMU
SMD/SMT
WQFN-32
100 mA
6.4 V
2.5 V
16 V
- 40 C
+ 85 C
100 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65735EVM-703
Input Voltage Range: 2.5 V to 6.4 V
Moisture Sensitive: Yes
Output Voltage Range: 8 V to 16 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 40,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.