TPS65400RGZR

Texas Instruments
595-TPS65400RGZR
TPS65400RGZR

Mfr.:

Description:
Switching Voltage Regulators 4.5 to 18V InputFlex Power Managt IC A 5 A 595-TPS65400RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9.310
Expected 9/21/2026
15.000
Expected 11/30/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,45 € 4,45 €
3,40 € 34,00 €
3,13 € 78,25 €
2,84 € 284,00 €
2,71 € 677,50 €
2,67 € 1.335,00 €
2,64 € 2.640,00 €
Full Reel (Order in multiples of 2500)
2,51 € 6.275,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,31 €
Min:
1

Similar Product

Texas Instruments TPS65400RGZT
Texas Instruments
Switching Voltage Regulators 4.5 to 18V InputFlex Power Managt IC A 5 A 595-TPS65400RGZR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-48
Buck
600 mV to 16.2 V
4 A
4 Output
4.5 V
18 V
12 uA
275 kHz to 2.2 MHz
- 40 C
+ 85 C
TPS65400
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 6.3 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

TPS65400/TPS65400-Q1 Power Management Unit (PMU)

Texas Instruments TPS65400/TPS65400-Q1 Integrated Power Management Unit (PMU) is an integrated PMU optimized for applications requiring a small form factor and high power conversion efficiency, enabling small space-constrained equipment with high ambient operating temperature without cooling. It provides high-power efficiency at a system level by enabling a single-stage conversion from an intermediate distribution bus with an optimized combination of regulators. The TPS65400/TPS65400-Q1 implements a PMBus-I2C-compatible digital interface. It helps the Core Chip optimize system performance by runtime changing regulated voltage, power sequence, phase interleaving, operating frequency, read back operating status, and so forth. The Texas Instruments TPS65400-Q1 devices are AEC-Q100 qualified for automotive applications.