TPS65265EVM-705

Texas Instruments
595-TPS65265EVM-705
TPS65265EVM-705

Mfr.:

Description:
Power Management IC Development Tools TPS65265EVM-705

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4.5 V to 17 V
1.2 V, 1.5 V, 1.8 V
TPS65265
TPS65265-705
Brand: Texas Instruments
Output Current: 2 A, 3 A, 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9023008000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65265EVM-705 Evaluation Module (EVM)

Texas Instruments TPS65265EVM-705 Evaluation Module (EVM) facilitates the evaluation of the TPS65265. The TPS65265 PMIC is a triple 5A/3A/2A output current, synchronous step-down (buck) converter with an operational range of 4.5 to 17V. The TPS65265 supports PSM mode and FCC mode. The device supports an adjustable Fsw from 2500kHZ to 2.3MHZ, programmable P-GOOD delay time, and automatic power up/down functions. The evaluation module is designed to provide access to the features of the Texas Instruments TPS65265. This module can be modified to test performance at different input and output voltages, current, and switching frequencies.