TPS65263QRHBRQ1

Texas Instruments
595-TPS65263QRHBRQ1
TPS65263QRHBRQ1

Mfr.:

Description:
Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.048

Stock:
2.048 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,89 € 4,89 €
3,74 € 37,40 €
3,46 € 86,50 €
3,14 € 314,00 €
2,99 € 747,50 €
2,90 € 1.450,00 €
2,82 € 2.820,00 €
Full Reel (Order in multiples of 3000)
2,64 € 7.920,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,63 €
Min:
1

Similar Product

Texas Instruments TPS65263QRHBTQ1
Texas Instruments
Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
900 mV to 6 V
3 A
3 Output
4 V
18 V
780 uA
200 kHz to 2.3 MHz
- 40 C
+ 125 C
AEC-Q100
TPS65263
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Operating Supply Current: 600 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS65263/TPS65263-Q1 Step-Down Converters

Texas Instruments TPS65263/TPS65263-Q1 Step-Down Converters incorporate triple synchronous buck converters with 4.5 to 18V wide input voltage range. This input voltage range encompassed most intermediate bus voltages operating off 5, 9, 12, or 15V power bus or battery. The converter, with constant frequency peak current mode, is designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates in 600kHz with 180° out-of-phase between buck1 and buck2, buck3 (buck2 and buck3 run in phase). The initial startup voltage of each buck can be set with external feedback resistors. The TPS65263-Q1 devices are AEC-Q100 qualified for automotive applications.