TPS65262RHBR

Texas Instruments
595-TPS65262RHBR
TPS65262RHBR

Mfr.:

Description:
Switching Voltage Regulators 18V Input 3A/1A/1A T rpl Sync A 595-TPS6 A 595-TPS65262RHBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.536

Stock:
2.536 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2536 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,29 € 3,29 €
2,49 € 24,90 €
2,28 € 57,00 €
2,06 € 206,00 €
1,95 € 487,50 €
1,89 € 945,00 €
1,84 € 1.840,00 €
Full Reel (Order in multiples of 3000)
1,76 € 5.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,99 €
Min:
1

Similar Product

Texas Instruments TPS65262RHBT
Texas Instruments
Switching Voltage Regulators 18V Input 3A/1A/1A T rpl Sync A 595-TPS6 A 595-TPS65262RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-32
Buck
Adjustable
3 A
5 Output
4.5 V
18 V
5 mA
600 kHz
- 40 C
+ 85 C
TPS65262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPS65262EVM-619
Input Voltage: 4.5 V to 18 V
Load Regulation: 0.02 %/A
Moisture Sensitive: Yes
Operating Supply Current: 790 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Triple Synchronous Step-Down Converter with Dual Adjustable LDO
Unit Weight: 72,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS65262 Triple Synchronous Buck Converters

Texas Instruments TPS65262 Triple Synchronous Buck Converters are monolithic triple synchronous step-down (buck) converters with 3A/1A/1A output current. A wide 4.5V to 18V input supply voltage range encompasses the most intermediate bus voltage operating off 5V, 9V, 12V, or 15V power bus. The converters, with constant frequency peak current mode, are designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates at a 600kHz fixed switching frequency. The loop compensations for buck2 and buck3 have been integrated for fewer external components. The 180° out-of-phase operation between buck1 and buck2, 3 (buck2 and buck3 run-in phase) minimizes the input filter requirements.