TPS65251RHAR

Texas Instruments
595-TPS65251RHAR
TPS65251RHAR

Mfr.:

Description:
Switching Voltage Regulators PMU with 3 DC/DC Con verters A 595-TPS65 A 595-TPS65251RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.720

Stock:
1.720 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,29 € 4,29 €
3,27 € 32,70 €
3,02 € 75,50 €
2,73 € 273,00 €
2,61 € 652,50 €
2,52 € 2.520,00 €
Full Reel (Order in multiples of 2500)
2,37 € 5.925,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,00 €
Min:
1

Similar Product

Texas Instruments TPS65251RHAT
Texas Instruments
Switching Voltage Regulators PMU with 3 DC/DC Con verters A 595-TPS65 A 595-TPS65251RHAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-40
Buck
800 mV to 17 V
3 A
3 Output
1 mA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS65251
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS65251EVM
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 20 mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99