TPS65235-1RUKR

Texas Instruments
595-TPS65235-1RUKR
TPS65235-1RUKR

Mfr.:

Description:
Switching Voltage Regulators LNB voltage regulato r with I2C interfac A 595-TPS65235-1RUKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,76 € 1,76 €
1,30 € 13,00 €
1,19 € 29,75 €
1,06 € 106,00 €
0,998 € 249,50 €
0,963 € 481,50 €
0,946 € 946,00 €
Full Reel (Order in multiples of 3000)
0,886 € 2.658,00 €
0,869 € 5.214,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,01 €
Min:
1

Similar Product

Texas Instruments TPS65235-1RUKT
Texas Instruments
Switching Voltage Regulators LNB voltage regulato r with I2C interfac A 595-TPS65235-1RUKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-20
Boost
19.4 V
3 A
1 Output
4.5 V
20 V
5 mA
500 kHz to 1 MHz
- 40 C
+ 85 C
TPS65235
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS65235-1EVM-694, TPS65235-1EVM-747
Input Voltage: 4.5 V to 20 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: LNB Voltage Regulator
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65235-1 LNB Voltage Regulator

Texas Instruments TPS65235-1 LNB Voltage Regulator is designed for analog and digital satellite receivers. The TPS65235-1 comes with an I2C interface that is specifically to provide the 13V to 18V power supply and the 22kHz tone signal to the LNB down converter in the antenna dish or to the multi-switch box. The device offers a complete solution with a minimum component count, low power dissipation together with simple design and I2C standard interface. The TPS65235-1 features high power efficiency. The boost converter integrates a 140mΩ power MOSFET running at 1MHz or 500kHz selectable switching frequency. Drop out voltage at the linear regulator is 0.8V to minimize power loss. This device provides multiple ways to generate the 22kHz signal. Integrated linear regulator with push-pull output stage generates 22kHz tone signal superimposed at the output even at zero loading. The current limit of the linear regulator can be programmed by external resistor with ±10% accuracy. A full range of diagnostic read by the I2C is available for system monitoring.

TPS65235 LNB Voltage Regulator

Texas Instruments TPS65235 LNB Voltage Regulator is designed for analog and digital satellite receivers. The TPS65235 is a monolithic voltage regulator with an I2C interface. This interface specifically provides the 13V to 18V power supply and the 22kHz tone signal to the LNB down-converter in the antenna dish or to the multi-switch box. It offers a complete solution with a minimum component count, low power dissipation, together with a simple design and I2C standard interface. The TPS65235 features high power efficiency. The boost converter integrates a 140mΩ power MOSFET running at 1MHz or 500kHz selectable switching frequency. Drop out voltage at the linear regulator is 0.8V to minimize power loss.