TPS6522430WRAHRQ1

Texas Instruments
595-PS6522430WRAHRQ1
TPS6522430WRAHRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 5.5V PMIC with four buck converters and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,02 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65224-Q1
Power Management
SMD/SMT
VQFN-HR-36
300 mA, 400 mA, 2.4 A, 5.5 A, 10 A
3.3 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 5.5 V
Output Voltage Range: 500 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.