TPS6522400WRAHRQ1

Texas Instruments
595-PS6522400WRAHRQ1
TPS6522400WRAHRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 5.5V PMIC with four buck converters and three LDOs for ADAS processors up to ASIL-B

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
3,02 € 9.060,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65224-Q1
SMD/SMT
VQFN-HR-36
300 mA, 400 mA, 2.4 A, 5.5 A, 10 A
5.5 V
3 V
3.3 V
- 40 C
+ 125 C
Reel
Application: Safety Relevant
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 0.5 V to 3.3 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000