TPS6521903RHBR

Texas Instruments
595-TPS6521903RHBR
TPS6521903RHBR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.144

Stock:
1.144
Can Dispatch Immediately
On Order:
3.000
Expected 9/14/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,06 € 20,60 €
1,89 € 47,25 €
1,70 € 170,00 €
1,62 € 405,00 €
1,56 € 780,00 €
1,51 € 1.510,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
1,43 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
Processor PMIC
250 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.