TPS6521901RSMR

Texas Instruments
595-TPS6521901RSMR
TPS6521901RSMR

Mfr.:

Description:
Power Management Specialised - PMIC Integrated power man agement (PMIC) for

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.976

Stock:
2.976 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,83 € 2,83 €
2,12 € 21,20 €
1,95 € 48,75 €
1,75 € 175,00 €
1,66 € 415,00 €
1,61 € 805,00 €
1,56 € 1.560,00 €
Full Reel (Order in multiples of 3000)
1,45 € 4.350,00 €
1,43 € 8.580,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65219
Processor PMIC
SMD/SMT
VQFN-32
5.5 V
2.5 V
250 uA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 2.5 V to 5.5 V
Product: Multi-Channel PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS65219/TPS65219-Q1 Integrated PMICs

Texas Instruments TPS65219/TPS65219-Q1 Integrated Power Management ICs (PMICs) for Arm® Cortex-A53 processors and FPGAs are designed to supply a wide range of SoCs in both portable and stationary applications. The devices are characterized by an ambient temperature range of -40°C to +105°C, making the PMICs suitable for various industrial applications. The devices include three synchronous step-down DC-DC converters and four linear regulators. The DC-DC converters are capable of 1x 3.5A and 2x 2A. The TPS65219/TPS65219-Q1 Integrated Power Management ICs require a small 470nH inductor, 4.7μF input capacitance, and (depending on configuration) a 30μF minimum output capacitance per rail.