TPS65218B1RSLR

Texas Instruments
595-TPS65218B1RSLR
TPS65218B1RSLR

Mfr.:

Description:
Power Management Specialised - PMIC Power Management ARM Cortex-A8/A9 SoCs A A 595-TPS65218D0RSLR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.500
Expected 6/9/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,76 € 7,76 €
6,03 € 60,30 €
5,60 € 140,00 €
5,13 € 513,00 €
4,91 € 1.227,50 €
4,76 € 2.380,00 €
4,64 € 4.640,00 €
Full Reel (Order in multiples of 2500)
4,39 € 10.975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65218
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
3.4 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Application: AM437x, AM335x
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage Range: 1.2 V to 10 V
Moisture Sensitive: Yes
Output Voltage Range: 850 mV to 3.4 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 102 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99