TPS6521835RSLT

Texas Instruments
595-TPS6521835RSLT
TPS6521835RSLT

Mfr.:

Description:
Power Management Specialised - PMIC Power Management IC (PMIC) for NXP i.MX A 595-TPS6521835RSLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 453

Stock:
453 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,47 € 3,47 €
2,62 € 26,20 €
2,42 € 60,50 €
2,18 € 218,00 €
Full Reel (Order in multiples of 250)
2,06 € 515,00 €
1,95 € 1.950,00 €
1,91 € 4.775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS6521835
Processor PMIC
SMD/SMT
VQFN-48
1.8 A
5.5 V
2.7 V
1.675 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage Range: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.5 V
Output Voltage Range: 850 mV to 1.675 V
Product: Power Management Specialized
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99