TPS65217DRSLR

Texas Instruments
595-TPS65217DRSLR
TPS65217DRSLR

Mfr.:

Description:
Power Management Specialised - PMIC SGL-Chip PMIC for Ba ttery-Pwrd Systems A 595-TPS65217DRSLT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 150

Stock:
150
Can Dispatch Immediately
On Order:
2.500
Expected 8/31/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,41 € 4,41 €
3,36 € 33,60 €
3,10 € 77,50 €
2,81 € 281,00 €
2,68 € 670,00 €
2,63 € 1.315,00 €
2,61 € 2.610,00 €
Full Reel (Order in multiples of 2500)
2,48 € 6.200,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,44 €
Min:
1

Similar Product

Texas Instruments TPS65217DRSLT
Texas Instruments
Power Management Specialised - PMIC SGL-Chip PMIC for Ba ttery-Pwrd Systems A 595-TPS65217DRSLR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65217
Processor PMIC
SMD/SMT
VQFN-48
100 mA, 200 mA, 400 mA, 1.2 A
5.8 V
1.8 V
3.3 V
- 40 C
+ 105 C
2.5 A
Reel
Cut Tape
MouseReel
Application: AM335x
Brand: Texas Instruments
Input Voltage Range: 1.8 V to 5.8 V
Moisture Sensitive: Yes
Operating Supply Current: 2.5 A
Operating Supply Voltage: 2.7 V to 5.8 V
Output Voltage Range: 900 mV to 3.3 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.