TPS65198RUYR

Texas Instruments
595-TPS65198RUYR
TPS65198RUYR

Mfr.:

Description:
LCD Drivers 13Ch Level Shifter A 595-TPS65198RUYT A A 595-TPS65198RUYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,399 € 1.197,00 €
0,39 € 2.340,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,00 €
Min:
1

Similar Product

Texas Instruments TPS65198RUYT
Texas Instruments
LCD Drivers 13Ch Level Shifter A 595-TPS65198RUYR A A 595-TPS65198RUYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
WQFN-28
TPS65198
- 40 C
+ 85 C
SMD/SMT
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: LCD Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Unit Weight: 38,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS65198 13-Channel Level Shifter

The Texas Instruments TPS65198 13-Channel Level Shifter provides an integrated level shifter solution, primarily intended for TV and monitor applications using Gate-in-Panel (GIP) technology. The TI TPS65198 13-Channel Level Shifter with Op-Amp features a built-in state machine that generates 12 output signals from the 5 input signals provided by the timing controller (T-CON). The TI TPS65198 also generates a signal to discharge the display panel during power-down and a high-speed operational amplifier for buffering the system's VCOM voltage. Level shifter outputs are forced to a safe state (VGL) during abnormal panel operation, which is indicated by the T-CON using the EO and GST signals.
Learn More