TPS65197BRUYT

Texas Instruments
595-TPS65197BRUYT
TPS65197BRUYT

Mfr.:

Description:
LCD Drivers 8-ch Level-Shifter A 595-TPS65197BRUYR A A 595-TPS65197BRUYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,955 € 0,96 €
0,691 € 6,91 €
0,624 € 15,60 €
0,587 € 58,70 €
Full Reel (Order in multiples of 250)
0,516 € 129,00 €
0,484 € 242,00 €
0,459 € 459,00 €
0,445 € 1.780,00 €
0,437 € 3.496,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LCD Drivers
RoHS:  
WQFN-28
TPS65197
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: LCD Drivers
Factory Pack Quantity: 250
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS65197/B 8-Channel Level-Shifter

Texas Instruments TPS65197/B 8-Channel Level-Shifter includes a discharge function intended for use in LCD display applications such as Notebooks, Monitors, and TVs. The device converts the timing-controller (T-CON) logic-level signals to the high-level signals needed by the gate-in-panel (GIP) display. The clock outputs, support normal level shifting operation and 2-channel or 3-channel charge-sharing. This can be used to improve picture quality and power consumption. At power down, all outputs follow their input signals as long as possible. When the discharge function is used, the outputs are pulled high (VGH). Typical applications include GIP LCDs in notebooks, monitors, and TVs.