TPS65105PWP

Texas Instruments
595-TPS65105PWP
TPS65105PWP

Mfr.:

Description:
Power Management Specialised - PMIC LCD Supply with Vcom Buffer A 595-TPS651 A 595-TPS65105PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.458

Stock:
2.458 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,47 € 3,47 €
2,63 € 26,30 €
2,26 € 56,50 €
2,16 € 259,20 €
2,10 € 630,00 €
2,05 € 1.107,00 €
1,99 € 2.388,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,31 €
Min:
1

Similar Product

Texas Instruments TPS65105PWPR
Texas Instruments
Power Management Specialised - PMIC LCD Supply with Vcom Buffer A 595-TPS651 A 595-TPS65105PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65105
LCD, TFT
SMD/SMT
HTSSOP-24
20 mA
5.8 V
2.7 V
30 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Country of Assembly: TW
Country of Diffusion: US
Country of Origin: TW
Input Voltage Range: 2.7 V to 5.8 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.7 V to 5.8 V
Output Voltage Range: - 2 V to 30 V
Pd - Power Dissipation: 3.3 W
Product: LCD Display Drivers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 60
Subcategory: PMIC - Power Management ICs
Unit Weight: 98,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99