TPS6508641RSKR

Texas Instruments
595-TPS6508641RSKR
TPS6508641RSKR

Mfr.:

Description:
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508641RSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,03 € 10,03 €
7,86 € 78,60 €
7,32 € 183,00 €
6,72 € 672,00 €
6,66 € 1.665,00 €
6,44 € 3.220,00 €
6,36 € 6.360,00 €
Full Reel (Order in multiples of 2000)
5,88 € 11.760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,83 €
Min:
1

Similar Product

Texas Instruments TPS6508641RSKT
Texas Instruments
Power Management Specialised - PMIC Configurable multi-r ail PMIC for Xilinx A 595-TPS6508641RSKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650864
Processor PMIC
SMD/SMT
VQFN-64
3 A
21 V
5.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Zynq UltraScale+
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Input Voltage Range: 5.6 V to 21 V
Moisture Sensitive: Yes
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390090
ECCN:
EAR99