TPS65086100RSKR

Texas Instruments
595-TPS65086100RSKR
TPS65086100RSKR

Mfr.:

Description:
Power Management Specialised - PMIC User programmable 3 converter 3 control A 595-TPS65086100RSKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.089

Stock:
2.089 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,04 € 10,04 €
7,86 € 78,60 €
7,32 € 183,00 €
6,84 € 684,00 €
Full Reel (Order in multiples of 2000)
6,84 € 13.680,00 €
4.000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
11,83 €
Min:
1

Similar Product

Texas Instruments TPS65086100RSKT
Texas Instruments
Power Management Specialised - PMIC User programmable 3 converter 3 control A 595-TPS65086100RSKR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650861
Processor PMIC
SMD/SMT
VQFN-64
40 mA, 100 mA, 200 mA, 600 mA, 3 A
21 V
3 V
5.1 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: Various - configurable settings
Brand: Texas Instruments
Development Kit: TPS650860EVM-116
Input Voltage Range: 3 V to 21 V
Moisture Sensitive: Yes
Operating Supply Voltage: 5.6 V to 21 V
Output Voltage Range: 410 mV to 5.1 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS650861 Configurable Multi-Rail PMICs

Texas Instruments TPS650861 Configurable Multi-Rail PMICs are designed for MPSoCs and FPGAs with programmable optimal output voltages and sequencing. The TPS650861 has three controllers that deliver flexible power capable of up to 30A, with large external FETs for high-power designs. The controllers are also able to scale down in both size and cost for smaller designs. The device provides system power for a wide variety of applications due to the combination of converters, LDOs, and switches. The use of small passives allows the D-CAP2™ and DCS-Control high-frequency voltage regulators to achieve a small solution size. Along with excellent transient response performance, the D-CAP2™ and DCS-Control topologies are ideal for processor core and system memory rails that have fast load switching.