TPS65035200RZDRQ1

Texas Instruments
595-PS65035200RZDRQ1
TPS65035200RZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V PMIC with three buck conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.700

Stock:
2.700 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,36 € 3,36 €
2,54 € 25,40 €
2,33 € 58,25 €
2,11 € 211,00 €
2,00 € 500,00 €
1,99 € 995,00 €
1,92 € 1.920,00 €
Full Reel (Order in multiples of 3000)
1,81 € 5.430,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650352-Q1
Automotive
SMD/SMT
WQFN-22
300 mA, 1.2 A
5.5 V, 18.3 V
2.5 V, 4 V
40 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: US
Input Voltage Range: 2.5 V to 5.5 V, 4 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 5.5 V, 4 V to 18.3 V
Output Voltage Range: 1.8 V to 3.3 V, 2.5 V to 40 V
Product: Camera PMIC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99