TPS65035004RZDRQ1

Texas Instruments
595-PS65035004RZDRQ1
TPS65035004RZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 18V PMIC with three buck converters and

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,80 € 2,80 €
2,09 € 20,90 €
1,91 € 47,75 €
1,71 € 171,00 €
1,62 € 405,00 €
1,61 € 805,00 €
1,36 € 4.080,00 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
Automotive
SMD/SMT
WQFN-22
300 mA, 1.2 A, 1.5 A
5.5 V, 18.3 V
2.5 V, 4 V
4 V
- 40 C
+ 125 C
Application: Automotive Camera Modules
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage Range: 2.5 V to 4 V, 4 V to 18.3 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V to 3.3 V, 2.5 V to 4 V
Product: Camera PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99