TPS65034003RZDRQ1

Texas Instruments
595-PS65034003RZDRQ1
TPS65034003RZDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC 3 step-down converte rs with 0.8-A and d

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.400

Stock:
2.400 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2400 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,74 € 2,74 €
2,06 € 20,60 €
1,88 € 47,00 €
1,69 € 169,00 €
1,61 € 402,50 €
1,58 € 790,00 €
1,54 € 1.540,00 €
Full Reel (Order in multiples of 3000)
1,44 € 4.320,00 €
1,42 € 8.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650340-Q1
SMD/SMT
WQFN-22
800 mA
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 4 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 18.3 V
Output Voltage Range: 2.5 V to 4 V
Product: Power Management IC
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS650340-Q1 Automotive Camera PMIC

Texas Instruments TPS650340-Q1 Automotive Camera Power Management IC (PMIC) is a highly integrated power management IC designed for automotive camera modules. This device combines one low-dropout (LDO) regulator and three step-down converters. The BUCK1 step-down converter has an input voltage range up to 18.3V for connections to Power over Coax (PoC). All of the converters operate in a forced fixed-frequency PWM mode. The LDO supplies 300mA and operates with an input voltage range from 2.5V to 5.5V. The LDO and the step-down converters have separate voltage inputs, enabling maximum design and sequencing flexibility. The Texas Instruments TPS650340-Q1 is available in a 22-pin WQFN package (3.0mm × 3.5mm).