TPS65033007RGERQ1

Texas Instruments
595-S65033007RGERQ1
TPS65033007RGERQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 18V 1.5A PMIC with three buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.984

Stock:
2.984 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,00 € 3,00 €
2,24 € 22,40 €
2,05 € 51,25 €
1,84 € 184,00 €
1,74 € 435,00 €
1,69 € 845,00 €
1,62 € 1.620,00 €
Full Reel (Order in multiples of 3000)
1,61 € 4.830,00 €
1,59 € 9.540,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS650330
SMD/SMT
VQFN-24
1.5 A
4 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: Automotive Camera Modules
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage Range: 2.5 V to 18.3 V
Moisture Sensitive: Yes
Operating Supply Voltage: 2.5 V to 18.3 V
Output Voltage Range: 900 mV to 4 V
Product: Power Management ICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99