TPS65000RTER

Texas Instruments
595-TPS65000RTER
TPS65000RTER

Mfr.:

Description:
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS65000RTET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.602

Stock:
2.602 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,77 € 1,77 €
1,31 € 13,10 €
1,20 € 30,00 €
1,07 € 107,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,937 € 937,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €
0,877 € 5.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,08 €
Min:
1

Similar Product

Texas Instruments TPS65000RTET
Texas Instruments
Power Management Specialised - PMIC 2.25MHz Step-Down Co nverter A 595-TPS65 A 595-TPS65000RTER

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
TPS65000
SMD/SMT
WQFN-16
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Application: C2834x
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: TPS65000EVM-469
Moisture Sensitive: Yes
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99

TPS65000/TPS65001 Power Management ICs

The Texas Instruments TPS65000 and TPS65001 single chip power management ICs each combine a step down converter with two low dropout regulators. The step down converter in these TI power management ICs enters a low power mode at light load for maximum efficiency across the widest possible range of load currents. The step down converter also has Power Good status output that can be used for sequencing. The LDOs are capable of supplying 300mA and can operate with an input voltage range between 1.6V and 6V, allowing them to be supplied from the step down converter or directly from the main battery. The TI TPS65000 power management IC is available in a leadless 16-pin, 3mm x 3mm QFN package. The TI TPS65001 is available in a leadless 20-pin, 3mm x 3mm QFN package. The TPS65001 extends functionality by adding a Supply Voltage Supervisor.