TPS63810EVM

Texas Instruments
595-TPS63810EVM
TPS63810EVM

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
5.5 V
5.2 V
TPS63810
TPS63810
Brand: Texas Instruments
Output Current: 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 168,495 g
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS6381xEVM Evaluation Modules

Texas Instruments TPS6381xEVM Evaluation Modules are designed to evaluate and test the operation and functionality of the TPS6381x Buck-Boost Converters easily. The TPS6381xEVM has the output voltage set to 3.3V or 3.45V, depending on the jumper setting, and can be programmed via I2C. The Texas Instruments TPS6381xEVM Evaluation Module operates with an input voltage between 2.2V and 5.5V. The output current can go up to 2.5A in buck mode and up to 2A in boost mode.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,26 € 60,26 €