TPS63802DLAT

Texas Instruments
595-TPS63802DLAT
TPS63802DLAT

Mfr.:

Description:
Switching Voltage Regulators 2-A high-efficient 1 1-uA quiescent cur A 595-TPS63802DLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-10
Buck-Boost
1.8 V to 5.2 V
2 A
1 Output
11 uA
2.1 MHz
- 40 C
+ 125 C
TPS63802
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.3 V to 5.5 V
Load Regulation: 0.1 %
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.3 V
Type: High Efficient
Unit Weight: 130,045 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS6380x High-Efficiency Buck-Boost Converters

Texas Instruments TPS6380x High-Efficiency Buck-Boost Converter is a high-efficiency, high-output current buck-boost converter. The device is used when the input voltage is higher, equal or lower than the output voltage. Output currents of up to 2A are supported over a wide voltage range. The TPS6380x limits the peak current at 4.5A in boost mode and 3.5A in buck mode. The device is adjusted to the programmed output voltage. The TPS6380x automatically changes from buck to boost operation based on the input voltage. The device remains in a 3-cycle buck-boost mode when the input voltage is approximately equal to the output voltage. The transitions happen seamlessly and avoid unwanted toggling within the modes. The TPS6380x comes in a 1.4mmx2.3mm package. The device works with tiny passive components to keep the overall solution size small.

In Stock: 4.149

Stock:
4.149 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
3,38 € 3,38 €
2,52 € 25,20 €
2,30 € 57,50 €
2,19 € 219,00 €
Full Reel (Order in multiples of 250)
1,86 € 465,00 €
1,81 € 1.810,00 €
1,75 € 4.375,00 €
1,72 € 8.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,58 €
Min:
1

Similar Product

Texas Instruments TPS63802DLAR
Texas Instruments
Switching Voltage Regulators 2-A high-efficient 1 1-uA quiescent cur A 595-TPS63802DLAT