TPS63060DSCR

Texas Instruments
595-TPS63060DSCR
TPS63060DSCR

Mfr.:

Description:
Switching Voltage Regulators 2.5-12Vin 2.25A Sw C rnt Limit A 595-TPS A 595-TPS63060DSCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.335

Stock:
3.335
Can Dispatch Immediately
On Order:
6.000
Expected 5/25/2026
6.000
Expected 6/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,02 € 4,02 €
2,66 € 26,60 €
2,42 € 60,50 €
2,06 € 206,00 €
1,95 € 487,50 €
1,75 € 875,00 €
1,60 € 1.600,00 €
Full Reel (Order in multiples of 3000)
1,35 € 4.050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,81 €
Min:
1

Similar Product

Texas Instruments TPS63060DSCT
Texas Instruments
Switching Voltage Regulators 2.5-12Vin 2.25A Sw C rnt Limit A 595-TPS A 595-TPS63060DSCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WSON-10
Boost, Buck
2.5 V to 8 V
2.25 A
1 Output
2.5 V
12 V
30 uA
2.4 MHz
- 40 C
+ 85 C
TPS63060
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: DE
Country of Origin: MY
Development Kit: TPS63060EVM-619
Input Voltage: 2.5 V to 12 V
Moisture Sensitive: Yes
Operating Supply Current: 30 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 18 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99