TPS63050YFFT

Texas Instruments
595-TPS63050YFFT
TPS63050YFFT

Mfr.:

Description:
Switching Voltage Regulators Tiny SGL Inductor Bu ck Boost Cnvtr A 59 A 595-TPS63050YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,20 € 2,20 €
1,63 € 16,30 €
1,50 € 37,50 €
1,34 € 134,00 €
Full Reel (Order in multiples of 250)
1,26 € 315,00 €
1,20 € 600,00 €
1,15 € 1.150,00 €
1,13 € 2.825,00 €
1,12 € 5.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,87 €
Min:
1

Similar Product

Texas Instruments TPS63050YFFR
Texas Instruments
Switching Voltage Regulators Tiny SGL Inductor Bu ck Boost Cnvtr A 59 A 595-TPS63050YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-12
Boost, Buck
2.5 V to 5.5 V
1 A
1 Output
2.5 V
5.5 V
365 uA
2.5 MHz
- 40 C
+ 85 C
TPS63050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.5 V to 5.5 V
Load Regulation: 4 mV/A
Operating Supply Current: 45 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Tradename: HotRod
Type: Voltage Converter
Unit Weight: 2,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99