TPS63027YFFR

Texas Instruments
595-TPS63027YFFR
TPS63027YFFR

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 4.5A Switch Single-Induc A 595-TPS63027YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.144

Stock:
4.144 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,18 € 2,18 €
1,62 € 16,20 €
1,48 € 37,00 €
1,40 € 350,00 €
1,37 € 685,00 €
Full Reel (Order in multiples of 3000)
1,14 € 3.420,00 €
1,08 € 6.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,39 €
Min:
1

Similar Product

Texas Instruments TPS63027YFFT
Texas Instruments
Switching Voltage Regulators High Efficiency 4.5A Switch Single-Induc A 595-TPS63027YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-25
Buck-Boost
1 V to 5.5 V
4.5 A
1 Output
2.3 V
5.5 V
35 uA
2.5 MHz
- 40 C
+ 85 C
TPS63027
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 5,100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99