TPS63024YFFT

Texas Instruments
595-TPS63024YFFT
TPS63024YFFT

Mfr.:

Description:
Switching Voltage Regulators High Efficiency 1.5A Sing InductBuckBoos A 595-TPS63024YFFR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,00 € 20,00 €
1,83 € 45,75 €
1,65 € 165,00 €
Full Reel (Order in multiples of 250)
1,53 € 382,50 €
1,47 € 735,00 €
1,43 € 1.430,00 €
1,39 € 3.475,00 €
1,38 € 6.900,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,27 €
Min:
1

Similar Product

Texas Instruments TPS63024YFFR
Texas Instruments
Switching Voltage Regulators High Efficiency 1.5A Sing InductBuckBoos A 595-TPS63024YFFT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-20
Boost, Buck
2.5 V to 3.6 V
3 A
1 Output
366 uA
2.5 MHz
- 40 C
+ 85 C
TPS63024
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 4,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS63024 Single Inductor Buck-Boost Converters

Texas Instruments TPS63024 Single Inductor Buck-Boost Converters are high efficiency, low quiescent current buck-boost converters suitable for applications where the input voltage is higher or lower than the output. Output currents can go as high as 1.5A in boost mode and as high as 3A in buck mode. The maximum average current in the switches is limited to a typical value of 3A. The TPS63024 regulates the output voltage over the complete input voltage range by automatically switching between the buck or boost mode. This switching can depend on the input voltage ensuring a seamless transition between modes. The buck-boost converter is based on a fixed frequency, PWM controller using synchronous rectification to obtain the highest efficiency. At low load currents, the converter enters Power Save Mode to maintain high efficiency over the complete load current range.