TPS63011YFFR

Texas Instruments
595-TPS63011YFFR
TPS63011YFFR

Mfr.:

Description:
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Cnvrtr A A 595-TPS63011YFFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.091

Stock:
6.091 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6091 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,38 € 34,50 €
1,24 € 124,00 €
1,17 € 292,50 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3000)
1,06 € 3.180,00 €
1,03 € 6.180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1

Similar Product

Texas Instruments TPS63011YFFT
Texas Instruments
Switching Voltage Regulators Hi Eff Sgl Inductor Buck-Boost Cnvrtr A A 595-TPS63011YFFR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-20
Boost, Buck
2.8 V, 3.3 V
2.2 A
1 Output
2 V
5.5 V
363 uA
2.4 MHz
- 40 C
+ 85 C
TPS63011
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 5.5 V
Load Regulation: 0.5 %
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Switching Regulator
Unit Weight: 4,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.