TPS62A01AEVM-190

Texas Instruments
595-TPS62A01AEVM-190
TPS62A01AEVM-190

Mfr.:

Description:
Power Management IC Development Tools TPS62A01A evaluation module 5.5-V 1-A o

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
54,78 € 54,78 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.5 V to 5.5 V
1.8 V
TPS62A01A
TPS62A01A-190
Brand: Texas Instruments
For Use With: Buck Converter
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62A01xEVM-190 Evaluation Modules

Texas Instruments TPS62A01AEVM-190 Evaluation Modules are designed to evaluate the TPS62A01A synchronous step-down converter that operates at 1A output current. These evaluation modules convert a 2.5V and 5.5V input voltage to a regulated output voltage of 1.8V. The TPS62A01EVM-190 and TPS62A01AEVM-190 are available in 1.6mm x 1.6mm SOT563 package.