TPS62992QRYTRQ1

Texas Instruments
595-TPS62992QRYTRQ1
TPS62992QRYTRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 3-V to 1 0-V 2-A low-IQ sync

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.172

Stock:
2.172 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,51 € 1,51 €
1,11 € 11,10 €
1,01 € 25,25 €
0,894 € 89,40 €
0,839 € 209,75 €
0,807 € 403,50 €
0,727 € 727,00 €
Full Reel (Order in multiples of 3000)
0,667 € 2.001,00 €
0,654 € 3.924,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-9
Buck
400 mV to 5.5 V
2 A
1 Output
3 V
10 V
4 uA, 8 mA
1 MHz, 2.5 MHz
- 40 C
+ 165 C
TPS62992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Synchronous Step-Down DC-DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62992-Q1 Automotive Buck Converter

Texas Instruments TPS62992-Q1 Automotive Buck Converter features high efficiency and flexibility in a small package size that is easy to use. The TPS62992-Q1 provides a 2.5MHz or 1.0MHz selectable switching frequency, permitting a fast transient response and using small inductors. The device delivers a high ±1.5% VOUT accuracy across the entire operating temperature range and enhanced load transient performance with the DCS-Control topology. The wide 3V to 10V input voltage range supports a variety of nominal inputs, such as 9V supply rails, single-cell or multi-cell Li-Ion, and 5V or 3.3V rails.