TPS6287B25JE2WRZVR

Texas Instruments
595-TPS6287B25JE2WRR
TPS6287B25JE2WRZVR

Mfr.:

Description:
Switching Voltage Regulators 6V input 25A parall elable synchronous b

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.134

Stock:
1.134
Can Dispatch Immediately
On Order:
3.000
Expected 12/3/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,23 € 42,30 €
3,91 € 97,75 €
3,56 € 356,00 €
3,40 € 850,00 €
3,29 € 1.645,00 €
3,22 € 3.220,00 €
Full Reel (Order in multiples of 3000)
3,22 € 9.660,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-FCRLF-EP-24
Buck
400 mV to 1.675 V
25 A
1 Output
2.7 V
6 V
2.1 mA
1.5 MHz
- 40 C
+ 125 C
TPS6287B25
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 2.7 V to 6 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99