TPS62877QWRZVRQ1

Texas Instruments
595-TPS62877QWRZVRQ1
TPS62877QWRZVRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7-V to 6-V input 30-A stac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.380
Expected 8/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,11 € 7,11 €
5,51 € 55,10 €
5,12 € 128,00 €
4,67 € 467,00 €
4,45 € 1.112,50 €
4,37 € 4.370,00 €
Full Reel (Order in multiples of 3000)
4,02 € 12.060,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-FCRLF-24
Buck
400 mV to 1.675 V
30 A
1 Output
2.7 V
6 V
2.1 mA
1.5 MHz, 2.25 MHz, 2.5 MHz, 3 MHz
- 40 C
+ 125 C
TPS62877
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Automotive Fast Transient Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.