TPS6286A06EVM-050

Texas Instruments
595-TPS6286A06EVM050
TPS6286A06EVM-050

Mfr.:

Description:
Power Management IC Development Tools TPS6286A06 evaluatio n module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,68 € 110,68 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
1.2 V
TPS6286A06
TPS6286A06-050
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Output Current: 6 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS6286AxxEVM-050 Converter Evaluation Modules

Texas Instruments TPS6286AxxEVM-050 Converter Evaluation Modules (EVMs) are designed to help users easily evaluate and test the operation and functionality of the TPS6286A06 and TPS6286A10 buck converters. The evaluation module converts 2.4V to 5.5V input voltage to a regulated 1.2V output voltage. The output current can go up to 6A for the Texas Instruments TPS6286A06EVM-050 and 10A for the TPS6286A10EVM-050.