TPS628501B0QDRLRQ1

Texas Instruments
595-TPS628501B0QDRQ1
TPS628501B0QDRLRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.7V-to-6 V 1A step-down conv

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.738

Stock:
4.738 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,62 € 1,62 €
1,20 € 12,00 €
1,08 € 27,00 €
0,972 € 97,20 €
0,912 € 228,00 €
0,877 € 438,50 €
Full Reel (Order in multiples of 4000)
0,877 € 3.508,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-583-8
Buck
600 mV to 5.5 V
1 A
1 Output
2.7 V
6 V
17 uA
2.25 MHz
- 40 C
+ 125 C
TPS628501
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Input Voltage: 2.7 V to 6 V
Load Regulation: 0.05 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Type: Automotive Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS62850x/TPS62850x-Q1 Step-Down Converters

Texas Instruments TPS62850x/TPS62850x-Q1 Step-Down Converters are a family of pin-to-pin 1A and 2A high-efficiency, easy-to-use synchronous step-down DC/DC converters. These converters are based on a peak current mode control topology. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock in the same frequency range. In PWM/PFM mode, the TPS62850x/TPS62850x-Q1 automatically enters power save mode at light loads to maintain high efficiency across the whole load range. These converters provide a 1% output voltage accuracy in PWM mode, which helps design a power supply with high output voltage accuracy. The TPS62850x-Q1 devices are AEC-Q100 qualified for automotive applications. The converters are used in motor drives, building automation, and general purpose POL.