TPS628437YKAR

Texas Instruments
595-TPS628437YKAR
TPS628437YKAR

Mfr.:

Description:
Switching Voltage Regulators 1.8-V to 5.5-V input 600-mA ultra-low I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.567

Stock:
2.567
Can Dispatch Immediately
On Order:
12.000
Expected 7/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
1,01 € 10,10 €
0,912 € 22,80 €
0,808 € 80,80 €
0,759 € 189,75 €
0,73 € 365,00 €
0,724 € 724,00 €
0,69 € 1.725,00 €
0,648 € 3.240,00 €
Full Reel (Order in multiples of 12000)
0,648 € 7.776,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
800 mV to 1.8 V
600 mA
1 Output
1.8 V
5.5 V
275 nA
1.5 MHz
- 40 C
+ 125 C
TPS62843
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Development Kit: TPS62843678EVM-167
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 12000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Small-Size Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99