TPS62841DLCR

Texas Instruments
595-TPS62841DLCR
TPS62841DLCR

Mfr.:

Description:
Switching Voltage Regulators 60-nA quiescent curr ent (IQ) 1.8-V to 6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,85 € 1,85 €
1,37 € 13,70 €
1,25 € 31,25 €
1,12 € 112,00 €
1,05 € 262,50 €
1,01 € 505,00 €
0,989 € 989,00 €
Full Reel (Order in multiples of 3000)
0,937 € 2.811,00 €
0,912 € 5.472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-HR-8
Buck
800 mV to 1.55 V
750 mA
1 Output
1.8 V
6.5 V
60 nA
1.8 MHz
- 40 C
+ 125 C
TPS62840
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 6.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Step-Down Converter
Unit Weight: 6,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS62840 High-Efficiency Step-Down Converters

Texas Instruments TPS62840 High-Efficiency Step-Down Converters come with ultra-low operating quiescent current of typically 60nA. These devices contain special circuitry to achieve just 150nA IQ in 100% mode to further extend battery life near the end of discharge. These devices use DCS control to cleanly power radios and operate with a typical switching frequency of 1.8MHz. In Power-Save Mode the device extends the light-load efficiency down to a load current range of 1µA and below.