TPS62802YKAR

Texas Instruments
595-TPS62802YKAR
TPS62802YKAR

Mfr.:

Description:
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 1-A ultra-low IQ A 595-TPS62802YKAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 56

Stock:
56
Can Dispatch Immediately
On Order:
6.000
Expected 5/21/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,41 € 1,41 €
1,03 € 10,30 €
0,937 € 23,43 €
0,832 € 83,20 €
0,783 € 195,75 €
0,753 € 376,50 €
0,747 € 747,00 €
Full Reel (Order in multiples of 3000)
0,697 € 2.091,00 €
0,683 € 4.098,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,66 €
Min:
1

Similar Product

Texas Instruments TPS62802YKAT
Texas Instruments
Switching Voltage Regulators 1.75-V to 5.5-V inpu t 1-A ultra-low IQ A 595-TPS62802YKAR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-6
Buck
1.8 V to 3.3 V
1 A
1 Output
2.3 uA
4 MHz
- 40 C
+ 125 C
TPS62802
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 1.8 V to 5.5 V
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Unit Weight: 0,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99