TPS62748YFPT

Texas Instruments
595-TPS62748YFPT
TPS62748YFPT

Mfr.:

Description:
Switching Voltage Regulators High-Efficiency Buck Converter A 595-TPS A 595-TPS62748YFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 325

Stock:
325 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,15 € 11,50 €
1,05 € 26,25 €
0,937 € 93,70 €
Full Reel (Order in multiples of 250)
0,869 € 217,25 €
0,826 € 413,00 €
0,796 € 796,00 €
0,778 € 1.945,00 €
0,77 € 3.850,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,29 €
Min:
1

Similar Product

Texas Instruments TPS62748YFPR
Texas Instruments
Switching Voltage Regulators High-efficiency Buck Converter with Ultr A 595-TPS62748YFPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DSBGA-8
Buck
1.2 V, 1.8 V
300 mA
2 Output
268 uA
1.2 MHz
- 40 C
+ 125 C
TPS62748
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 2.15 V to 5.5 V
Load Regulation: 0.001 %/mA
Operating Supply Current: 360 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.15 V
Type: High Efficiency Step Down Converter
Unit Weight: 2,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99

TPS62748 High-Efficiency Buck Converter

Texas Instruments TPS62748 High-Efficiency Buck Converter is a high-efficiency step-down converter with ultra-low quiescent current of typical 360nA. The device is optimized to operate with a 2.2µH inductor and 10µF output capacitor. The device uses DCS-Control™ and operates with a typical switching frequency of 1.2MHz. In Power Save Mode the device extends the light load efficiency down to a load current range of 10µA and below. TPS62748 provides an output current of 300mA. Once started the device operates down to an input voltage range of 2.0V. This allows to operate the device directly from a single Li-MnO2 coin cell.