TPS62733DRYT

Texas Instruments
595-TPS62733DRYT
TPS62733DRYT

Mfr.:

Description:
Switching Voltage Regulators SD Cnvtr w/ Bypass M ode A 595-TPS62733D A 595-TPS62733DRYR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 278

Stock:
278 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,45 € 1,45 €
1,07 € 10,70 €
0,972 € 24,30 €
0,869 € 86,90 €
Full Reel (Order in multiples of 250)
0,809 € 202,25 €
0,763 € 381,50 €
0,735 € 735,00 €
0,724 € 1.810,00 €
0,709 € 3.545,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,26 €
Min:
1

Similar Product

Texas Instruments TPS62733DRYR
Texas Instruments
Switching Voltage Regulators SD Cnvtr w/ Bypass M ode A 595-TPS62733D A 595-TPS62733DRYT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.3 V
100 mA
1 Output
1.9 V
3.9 V
1 mA
3 MHz
- 40 C
+ 85 C
TPS62733
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.9 V to 3.9 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Type: Voltage Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.