TPS62732DRYR

Texas Instruments
595-TPS62732DRYR
TPS62732DRYR

Mfr.:

Description:
Switching Voltage Regulators SD Cnvtr w/ Bypass M ode A 595-TPS62732D A 595-TPS62732DRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 704

Stock:
704 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 704 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,903 € 9,03 €
0,817 € 20,43 €
0,724 € 72,40 €
0,68 € 170,00 €
0,654 € 327,00 €
0,63 € 630,00 €
0,611 € 1.527,50 €
Full Reel (Order in multiples of 5000)
0,597 € 2.985,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
1.9 V
100 mA
1 Output
1 mA
3 MHz
- 40 C
+ 85 C
TPS62732
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.9 V to 3.9 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.9 V
Type: Voltage Converter
Unit Weight: 3 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.