TPS62730DRYR

Texas Instruments
595-TPS62730DRYR
TPS62730DRYR

Mfr.:

Description:
Switching Voltage Regulators Step Down Converter A 595-TPS62730DRYT A A 595-TPS62730DRYT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.333

Stock:
1.333
Can Dispatch Immediately
On Order:
5.000
Expected 6/8/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,24 € 1,24 €
0,903 € 9,03 €
0,726 € 18,15 €
0,645 € 64,50 €
0,611 € 152,75 €
Full Reel (Order in multiples of 5000)
0,594 € 2.970,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,45 €
Min:
1

Similar Product

Texas Instruments TPS62730DRYT
Texas Instruments
Switching Voltage Regulators Step Down Converter A 595-TPS62730DRYR A A 595-TPS62730DRYR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SON-6
Buck
2.1 V
100 mA
1 Output
1 mA
3 MHz
- 40 C
+ 85 C
TPS62730
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: TPS62730EVM-726
Input Voltage: 1.9 V to 3.9 V
Operating Supply Current: 25 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 3 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS62730 Step Down Converter

Texas Instruments TPS62730 is a high-frequency synchronous step down DC-DC converter optimized for ultra low-power wireless applications. TI TPS62730 DC-DC converter is optimized to supply TI low power wireless sub 1GHz and 2.4GHz RF transceivers and System-On-Chip solutions. Texas Instruments TPS62730 step down converter reduces the current consumption drawn from the battery during TX and RX mode by a highly efficient step-down voltage conversion. This device provides up to 100mA output current and allows the use of tiny and low-cost chip inductors and capacitors. With an input voltage range of 1.9V to 3.9V, the TPS62730 supports Li-primary battery chemistries such as Li-SOCI2, Li-SO2, Li-MnO2, and two-cell alkaline batteries.