TPS62621EVM-419

595-TPS62621EVM-419
TPS62621EVM-419

Mfr.:

Description:
Power Management IC Development Tools TPS62621EVM-419

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.3 V to 5.5 V
1.8 V
TPS62621
TPS62621-419
Brand: Texas Instruments
Description/Function: TPS626xxEVM-419 is a fully assembled and tested platform for evaluating the performance of the TPS6261x/2x/6x high-frequency, synchronous, step-down dc-dc converters optimized for battery-powered portable applications
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.