TPS62480RNCR

Texas Instruments
595-TPS62480RNCR
TPS62480RNCR

Mfr.:

Description:
Switching Voltage Regulators 6A 2.4V-5.5V input S ynchronous step-do A 595-TPS62480RNCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.020

Stock:
3.020 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,67 € 2,67 €
2,01 € 20,10 €
1,84 € 46,00 €
1,66 € 166,00 €
1,57 € 392,50 €
1,51 € 755,00 €
1,47 € 1.470,00 €
Full Reel (Order in multiples of 3000)
1,41 € 4.230,00 €
1,38 € 8.280,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,24 €
Min:
1

Similar Product

Texas Instruments TPS62480RNCT
Texas Instruments
Switching Voltage Regulators 6A 5.5Vin 2-Phase S tep-Down A 595-TPS62 A 595-TPS62480RNCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-16
Buck
600 mV to 5.5 V
6 A
1 Output
2.4 V
5.5 V
3.5 mA
2.2 MHz
- 40 C
+ 125 C
TPS62480
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Development Kit: TPS62480EVM-671
Input Voltage: 2.4 V to 5.5 V
Load Regulation: 0.02 %/A
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.4 V
Type: Synchronous Two-Phase Step-Down Converter
Unit Weight: 18,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

TPS62480 2-Phase Step-Down Converter

Texas Instruments TPS62480 2-Phase Step-Down Converter is a synchronous step-down DC-DC converter for low profile point-of-load power supplies. The input voltage range of 2.4 to 5.5V enables operation from typical 3.3V or 5V interface supplies as well as from backup circuits dropping down to as low as 2.4V. The output current is up to 6A continuously provided by two phases of 3A each, allowing the use of low-profile external components. Both of the rails are running out of phase which reduces the pulse current noise significantly. The TPS62480 provides an automatically entered power save mode to maintain high efficiency down to very light loads. This incorporates an automatic phase adding and shedding feature using both or only one phase according to the actual load.
Learn More