TPS62442QWRQRRQ1

Texas Instruments
595-TPS62442QWRQRRQ1
TPS62442QWRQRRQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 2.75-V to 6-V dual 2-A or 3-

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5.934
Expected 8/13/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,04 € 3,04 €
2,29 € 22,90 €
2,10 € 52,50 €
1,89 € 189,00 €
1,79 € 447,50 €
1,77 € 885,00 €
1,72 € 1.720,00 €
Full Reel (Order in multiples of 3000)
1,62 € 4.860,00 €
1,60 € 9.600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
600 mV to 5.5 V
3 A
2 Output
2.75 V
6 V
33 uA
2.25 MHz
- 40 C
+ 125 C
TPS62442
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: US
Country of Origin: CN
Input Voltage: 2.75 V to 6 V
Load Regulation: 0.05 %/mA
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS6244x/TPS6244x-Q1 Dual Step-Down Converters

Texas Instruments TPS6244x/TPS6244x-Q1 Dual Step-Down Converters are pin-to-pin dual 1A, dual 2A or 3A, and 1A high-efficiency and easy-to-use synchronous step-down DC/DC converters. The TPS6244x/TPS6244x-Q1 is based on a peak current mode control topology and designed for automotive applications such as infotainment and advanced driver assistance systems. The low resistive switches enable up to 3A continuous output current and a maximum output current of up to 4A at high ambient temperature. The switching frequency is externally adjustable from 1.8MHz to 4MHz and can also be synchronized to an external clock from 2MHz to 4MHz.