TPS62442EVM-122

Texas Instruments
595-TPS62442EVM-122
TPS62442EVM-122

Mfr.:

Description:
Power Management IC Development Tools TPS6244x-Q1 evaluati on module 2.75-V to

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,83 € 63,83 €

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
2.7 V to 6 V
1.8 V
TPS62442-Q1
TPS62442-122
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Buck Converter
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030820000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS62442EVM-122 Evaluation Module

Texas Instruments TPS62442EVM-122 Evaluation Module is designed to evaluate the TPS6244x-Q1 dual step-down buck converter that operates at a 2.75V to 6V input voltage range. The devices focus on high-efficiency, dual step-down conversion over a wide output current range. The internal compensation circuit allows a compact solution and small external components. The device is available in a 2.7mm x 2.3mm including pins in a VQFN package.