TPS62404DRCR

Texas Instruments
595-TPS62404DRCR
TPS62404DRCR

Mfr.:

Description:
Switching Voltage Regulators 400mA & 600mA 2.25 M Hz Step-Down Cnvrtr A 595-TPS62404DRCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.365

Stock:
1.365 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,60 € 1,60 €
1,58 € 15,80 €
1,57 € 39,25 €
1,41 € 141,00 €
1,32 € 330,00 €
1,16 € 580,00 €
0,972 € 972,00 €
Full Reel (Order in multiples of 3000)
0,894 € 2.682,00 €
0,877 € 5.262,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSON-EP-10
Buck
1.9 V, 3.3 V
600 mA
2 Output
2.5 V
6 V
263 uA
2.25 MHz
- 40 C
+ 85 C
TPS62404
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 2.5 V to 6 V
Load Regulation: 0.5 % / A
Moisture Sensitive: Yes
Operating Supply Current: 32 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Type: DC/DC Converter
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99