TPS62242QDDCRQ1

Texas Instruments
595-TPS62242QDDCRQ1
TPS62242QDDCRQ1

Mfr.:

Description:
Switching Voltage Regulators AC 2.25MHz 300mA SD Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.884

Stock:
4.884 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,34 € 1,34 €
0,98 € 9,80 €
0,894 € 22,35 €
0,789 € 78,90 €
0,742 € 185,50 €
0,714 € 357,00 €
0,707 € 707,00 €
Full Reel (Order in multiples of 3000)
0,661 € 1.983,00 €
0,647 € 3.882,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-5
Buck
1.2 V
300 mA
1 Output
2 V
6 V
15 uA
2.25 MHz
- 40 C
+ 115 C
AEC-Q100
TPS62242
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 2 V to 6 V
Operating Supply Current: 15 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 6,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.